TE Connectivity 3-1437597-6

Keylock Switch, SPST, On-off, Latched, 15A, 24VDC, Wire Terminal, Panel Mount
$ 65.27
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1437597-6.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

JRH Electronics

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 3-1437597-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2004-09-30
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-08-31
LTD Date2023-12-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

C&K ComponentsY101132C203NQ
Keylock Switch, 1 Positions, 4A, 28VDC, Solder Lug Terminal, Keylock Actuator, Panel Mount
C&K ComponentsY108122A203NQ
Keylock Switch, 1 Positions, 4A, 28Vdc, Solder Lug Terminal, Keylock Actuator, Panel Mount
C&K ComponentsY101132C201NQ
Keylock Switch, 1 Positions, 4A, 28Vdc, Solder Lug Terminal, Keylock Actuator, Panel Mount

Descriptions

Descriptions of TE Connectivity 3-1437597-6 provided by its distributors.

Keylock Switch, SPST, On-off, Latched, 15A, 24VDC, Wire Terminal, Panel Mount
TE CONNECTIVITY / ALCOSWITCH SWK121F315 SWITCH, KEY OPERATED, SPST, 5A, 115V
SWK121F315=SW KEY LOCK KEY F-3 Keylock Switch | Part Number: SWK121F315 | Internal Number: 3-1437597-6 | TE Connectivity
Keylock Switches, Single Pole - Single Throw Configuration (Pole-Throw), Zinc Alloy, Remove Key Position 2, Hand Soldering Type
SWITCH, KEY OPERATED, SPST, 5A, 115V; Product Range:SWK 12 Series; Contact Configuration:SPST; Switch Operation:On-Off; Switch Terminals:Screw; Contact Current Max:5A; Contact Voltage AC Nom:115V; Contact Voltage DC Nom:24V RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SWK121F315