TE Connectivity 3-1423164-6

Time Delay Relay 12VDC 10A DPDT (( 114.8mm 82.6mm 78.5mm)) Panel Mount
$ 545.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1423164-6.

IHS

Datasheet3 pages1 year ago

Farnell

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 3-1423164-6 provided by its distributors.

Time Delay Relay 12VDC 10A DPDT (( 114.8mm 82.6mm 78.5mm)) Panel Mount
Time Delay&timing Relays 2Formc Dpdt 12V 10A |Agastat Te Connectivity 7022QC
Time Delay Relay 12VDC 10A DPDT(114.8x82.6x78.5)mm Panel
AGASTAT 7000 Series, Industrial Electropneumatic Timing Relay Off-Delay 2-Form C 2 PDT 12 VDC 1.5 to 15 sec
TIME DELAY RELAY, DPDT, 12VDC, 1.5S-15S; Contact Voltage VDC:-; Time Min:1.5s; Time Max:15s; Product Range:7000 Series; Contact Configuration:DPDT; Contact Current:10A; Relay Mounting:Panel; Contact Voltage VAC:240V; Relay Terminals:Screw; Nom Input Voltage:12VDC; Timing Adjustment:Knob; SVHC:No SVHC (27-Jun-2018); Approvals & Standards:CE, CSA, UL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1423164-6 .
  • 7022QC