TE Connectivity 3-1423164-3

Time Delay Relay 125VDC 10A DPDT (( 114.8mm 82.6mm 78.5mm)) Panel Mount
$ 614.51
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1423164-3.

IHS

Datasheet3 pages1 year ago

Master Electronics

JRH Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-02-21
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 3-1423164-3 provided by its distributors.

Time Delay Relay 125VDC 10A DPDT (( 114.8mm 82.6mm 78.5mm)) Panel Mount
Time Delay&timing Relays 2Formc Dpdt 125V 10A |Amp Te Connectivity 3-1423164-3
Relay, Electropneumatic, On Delay, DPDT, 125 VDC, 1-300 Sec Cycle, 7000 Series | TE Connectivity 7022PK
Off-Delay Relay, 2 Form C, DPDT, Momentary, 125VDC (Coil), 15A (Contact), 30VDC (Contact), 1s Adj Min, 300s Adj Max, DC Input, AC/DC Output, Panel Mount
7022PK=RLY,STD,OFF,2P,125VDC, Type of Control: Knob Input Voltage: 125 VDC Timing Range (Off-Time): 1 – 300 seconds Contact Current Rating (Max): 10 A Mode of Operation: Off-Delay Knob 125 VDC 1 – 300 seconds 10 A | Time Delay Relay | Part Number: 7022PK | Internal Number: 3-1423164-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7022PK