Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1416100-1

Universal relay SPDT DINRail installation,threaded mounting 80mm*6.2mm*94mm
$ 26.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1416100-1.

IHS

Datasheet5 pages2 years ago

Farnell

Sager Electronics

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-7.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity7-1393236-1
Power Relay 12VDC 6A SPDT(28mm 5mm 15mm) THT
TE Connectivity / AMP6-1393236-9
Cross Referenced to TE CONNECTIVITY CORP - Part AMP6-1393236-9
TE Connectivity1-1393236-3
Power Relay, Spdt, 6A, 250Vac, Th; |Schrack Te Connectivity 1-1393236-3
PanasonicAPF30212
RELAY GEN PURPOSE SPDT 6A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
PanasonicAPF30312
General Purpose Relay, APF Series, Power, Non Latching, SPDT, 12 VDC, 6 A
PanasonicAPF30209
Power/Signal Relay, SPDT, Momentary, 0.019A (Coil), 9VDC (Coil), 170mW (Coil), DC Input, AC Output
TE Connectivity3-1416100-6
Power/Signal Relay, Spdt, Momentary, 0.015A (Coil), 12Vdc (Coil), 184Mw (Coil), Dc Input, Ac
TE Connectivity1393236-7
12 V 6 A 1 Form C (SPDT-NO, NC) 848 Ohm Standard Power Relay
Phoenix Contact2903371
Power Contact Relay/Base/Ejector Module; SPDT; RIF-0; 12VDC In; Push-In Connection
Phoenix Contact2961150
Plug-in miniature power relay, with power contact, 1 changeover contact, input voltage 12 V DC
Weidmuller4061610000
Electromechanical Relay 12VDC 847Ohm 6A SPDT(5x15x28)mm Plug-In General Purpose Relay
Phoenix Contact2966906
RELAY, ELECTROMECHANICAL, SPDT, 12 VDC, 6A, DIN RAIL, SREW, PLC-RSC

Descriptions

Descriptions of TE Connectivity 3-1416100-1 provided by its distributors.

Universal relay SPDT DINRail installation,threaded mounting 80mm*6.2mm*94mm
Power Relay 12VDC 6A SPDT(80x6.2x94)mm DIN Rail
RELAY;GEN-PURP;SPDT;6A;CTRL-V 12DC;VOL-RTG 400AC;W/DIN SOCKET(SCREW TERM)
Power/Signal Relay, 1 Form C, Momentary, 12VDC (Coil), 184mW (Coil), 6A (Contact), DC Input, Panel Mount
Electromechanical Relay SPDT 10A 12VDC 848Ohm DIN Rail
ST Series General Purpose Relay with DIN-rail Socket SNR 1-Pole CO (1 form C) 6 A 12 VDC 848 Ohm 184 mW Silver Tin Oxide Screw Terminals
Power Relays, Industrial Panel Plug-In, Monostable, DC, 184 mW Coil Power Rating DC, 848 Ω Coil Resistance, SCHRACK Relay Package SNR
RELAY, SPDT, 240VAC, 6A; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 6A; Product Range: ST Series; Relay Mounting: DIN Rail; Coil Type: Non Latching; Contact Voltage VAC: 240VAC; Relay Terminals: Screw; Co
Special Order: ST3P3LB2 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 6 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Schrack Snr Slimeline Relay Package | Part Number: 3-1416100-1 | Internal Number: 3-1416100-1 | Alias Number: E71897-000 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST3P3LB2
  • ST3P3LB2.