Weidmuller 4061610000

Electromechanical Relay 12VDC 847Ohm 6A SPDT(5x15x28)mm Plug-In General Purpose Relay
$ 10.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 4061610000.

IHS

Datasheet1 page18 years ago

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
+47.62%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact2903371
Power Contact Relay/Base/Ejector Module; SPDT; RIF-0; 12VDC In; Push-In Connection
TE Connectivity1393236-7
12 V 6 A 1 Form C (SPDT-NO, NC) 848 Ohm Standard Power Relay
Phoenix Contact2961150
Plug-in miniature power relay, with power contact, 1 changeover contact, input voltage 12 V DC
Schneider Electric276XAXH-12D
276 Series 7 A SPDT 12 VDC PCB Mount Low Profile Power Relay
Phoenix Contact2966906
RELAY, ELECTROMECHANICAL, SPDT, 12 VDC, 6A, DIN RAIL, SREW, PLC-RSC
Power Relay 11VDC SPDT(30.5x5.2x33)mm THT Stand Alone Relay

Descriptions

Descriptions of Weidmuller 4061610000 provided by its distributors.

Electromechanical Relay 12VDC 847Ohm 6A SPDT(5x15x28)mm Plug-In General Purpose Relay
Power/Signal Relay, SPDT, Momentary, 12VDC (Coil), AC Output
RSS113012 12VDC-REL1U. Accessories (relais), Relays, No. of contacts: 1, CO contact, AgNi, Rated control voltage: 12 V DC, Continuous current: 6 A, Plug-in connection GTIN (EAN): 4032248252244
RELAY, SPDT, 250VAC, 6A; Contact Configu; RELAY, SPDT, 250VAC, 6A; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 6A; Product Range: TERM Series; Relay Mounting: Socket; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Connect

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER