Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1415535-7

REL Series Miniature PCB Relay 1-Form A (NO) 24 VDC 1600 Ohm 360 mW Silver Nickel Contact
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1415535-7.

TE Connectivity

Datasheet38 pages7 years ago
Datasheet38 pages7 years ago

Master Electronics

IHS

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-4.47%

CAD Models

Download TE Connectivity 3-1415535-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-08-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity4-1393217-7
Electromechanical Relay 24VDC 1.6KOhm 5A SPST-NO (20.7x10.7x12)mm THT Miniature PCB Relay
FujitsuJV-24-KT
Power Relay 24VDC 5A SPST-NO(17.5x10x12.5)mm THT
TE Connectivity5-1415535-1
General Purpose Miniature PCB Electromechanical Relay SPST 6A 24VDC 2725Ohm Through Hole
Power Relay 18VDC 5A SPST-NO(20.3x7x15)mm THT
Power Relay 18VDC 5A SPST-NO(20.3x7x15)mm THT
PanasonicJQ1A-18V-F
Power Relay 18VDC 5(NO)/2(NC)A SPST-NO(20x10x16)mm THT
Omron Omron Power relay, G6DNseries, 24V dc_coil_voltage, switching current5A, SPST
PanasonicJQ1A-24V-F
General Purpose Relay, JQ Series, Power, Non Latching, SPST-NO, 24 VDC, 5 A RoHS Compliant: Yes
PanasonicALDP124W
Electromechanical Relay 24VDC 2.88KOhm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
TE Connectivity1461353-6
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.008A (Coil), 24Vdc (Coil), 200Mw (Coil), 5A
TE Connectivity1461353-6
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.008A (Coil), 24Vdc (Coil), 200Mw (Coil), 5A
Power Relay 24VDC 3DC/5AAC SPST-NO( (20.5mm 7.2mm 15.3mm)) THT

Descriptions

Descriptions of TE Connectivity 3-1415535-7 provided by its distributors.

REL Series Miniature PCB Relay 1-Form A (NO) 24 VDC 1600 Ohm 360 mW Silver Nickel Contact
Power/Signal Relay, 1 Form A, Momentary, 24VDC (Coil), 360mW (Coil), 5A (Contact), Panel Mount
General Purpose Relays 5A, 24 Vdc 1 Form; |Potter&brumfield Te Connectivity REL34024
Relay, 1 Form A (N/O), 24 V (DC), 1600 Ω, 5 A, 400 V (AC), monostable, 3-1415535-7
24V AgNi 5A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
Electromechanical Relay SPST-NO 5A 24VDC 1.6KOhm Through Hole
Power Relay 24VDC 5A SPST(20.7mm 10.7mm 12mm) THT
Industrial Relays (General Purpose)
GENERAL PURPOSE RELAYS 5A 24 VD
RELAY, SPST-NO, 250VAC, 5A; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 5A; Product Range: REL Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminal
REL34024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 5 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: 3-1415535-7 | Internal Number: 3-1415535-7 | Alias Number: REL34024 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • REL34024