Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fujitsu JV-24-KT

Power Relay 24VDC 5A SPST-NO(17.5x10x12.5)mm THT
$ 3.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fujitsu JV-24-KT.

IHS

Datasheet7 pages16 years ago

Electro Sonic

Mouser

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

PanasonicLKT1AF-24V
RELAY GEN PURPOSE SPST 5A 24V | Panasonic Electronic Components LKT1AF-24V
PanasonicLKS1AF-24V
Power/Signal Relay, SPST, Momentary, 0.01A (Coil), 24VDC (Coil), 250mW (Coil), DC Input, AC Output
TE Connectivity1461353-6
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.008A (Coil), 24Vdc (Coil), 200Mw (Coil), 5A
Electromechanical Relay 24VDC 2.88KOhm 5A SPST-NO (20.3x7x15)mm THT Power Relay
TE Connectivity3-1415535-7
REL Series Miniature PCB Relay 1-Form A (NO) 24 VDC 1600 Ohm 360 mW Silver Nickel Contact
TE ConnectivityPCN-124D3MHZ,001
Electromechanical Relay SPST-NO 5A 24V 4800Ohm Thru-Hole

Descriptions

Descriptions of Fujitsu JV-24-KT provided by its distributors.

Power Relay 24VDC 5A SPST-NO(17.5x10x12.5)mm THT
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.013A (Coil), 24VDC (Coil), 300mW (Coil), 5A (Contact), 150VDC (Contact), DC Input, AC/DC Output
Relay SPST 5A 24V 1920R
General Purpose Relays Power 5A 24VDC

Manufacturer Aliases

Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:

  • Fujitsu Electronics America Inc
  • FUJITS
  • FUJISTU
  • FUJITSU LTD
  • TAKA
  • FUJITSU COMPONENTS
  • Fujitsu Semiconductor
  • FUJITSU TAKAMISAWA
  • FUJITSU SEMICONDUCTOR AMERICA INC
  • Fujitsu Microelectronics
  • FUJISU
  • TAK
  • FUJITSU COMPONENT LTD
  • FUJTSU
  • FUJIS
  • FUJ
  • FJTS
  • FUJITSU LIMITED
  • Fujitsu Component
  • FUGITSU
  • Fujitsu Components America Inc
  • Fujitsu Semiconductor America
  • KAGA FEI AMERICA INC
  • Fujitsu Semiconductor Memory Solution
  • FUG

Part Number Aliases

This part may be known by these alternate part numbers:

  • JV24-KT
  • JV24KT