TE Connectivity 3-1415009-1

Power/Signal Relay, 1 Form C, SPDT, Momentary, DC Input, Random, AC Output
$ 3.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1415009-1.

IHS

Datasheet2 pages4 years ago

JRH Electronics

Electro Sonic

Newark

Farnell

Inventory History

3 month trend:
+2.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity 3-1415009-1 provided by its distributors.

Power/Signal Relay, 1 Form C, SPDT, Momentary, DC Input, Random, AC Output
General Purpose Relay Spdt (1 Form C) 22Vdc Coil Through Hole |Te Connectivity Amp 3-1415009-1
Electromechanical Relay SPDT 20A 22VDC Through Hole
RELAY, PCB, SPDT, 22VDC, 16A; Relay Type:Power; Coil Voltage VDC Nom:22V; Contact Current Max:16A; Contact Configuration:SPDT; Coil Type:DC; Nom Operating Power:400mW; Relay Mounting:Through Hole; External Height:15.7mm; External Width:12.7mm; External Depth:29mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTD14022F