TE Connectivity 3-1393310-8

PCB Socket Connector with Mounting Flap for Plug-In Micro ISO Relays 5-Pole
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393310-8.

JRH Electronics

Datasheet3 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.76%

CAD Models

Download TE Connectivity 3-1393310-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-04-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 3-1393310-8 provided by its distributors.

PCB Socket Connector with Mounting Flap for Plug-In Micro ISO Relays 5-Pole
Cross Referenced to TE CONNECTIVITY - Part: AMP3-1393310-8
VCFM-1002=SOCKET,VCFM,5,PC,PLA- Part Number: VCFM-1002 | Internal Number: 3-1393310-8 | TE Connectivity
Relay Sockets & Hardware SKT FOR VCFM SERIES
Conn Housing SKT 5 POS Crimp ST Cable Mount
Relay Sockets Plug In Socket Automotive
VCFM-1002, TE Connectivity / P&B Brand
RELAY SOCKET, WIRING HARNESS, BRACKET
IC Socket, 1 Contact(s), Solder
RELAY HSG 5 POS WIRING HARNESS
Relay Socket, Wiring Harness, Bracket; Socket Mounting:Din Rail, Panel; Socket Terminals:-; No. Of Pins:-; Current Rating:-; Voltage Rating:-; Product Range:-; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Potter&brumfield Te Connectivity VCFM-1002

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • VCFM-1002
  • VCFM1002