Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1415030-1

Power Relay, Spst-No, 10A, 250Vac, Th; |Schrack Te Connectivity PB134024
$ 1.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1415030-1.

IHS

Datasheet4 pages6 years ago
Datasheet2 pages15 years ago
Datasheet2 pages19 years ago

Newark

JRH Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+7.90%

CAD Models

Download TE Connectivity 3-1415030-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicJS1A-24V-F
RELAY GEN PURPOSE SPST 10A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
PanasonicJS1A-B-24V-F
JS Series 10A SPST 24VDC Through Hole Sealed Miniature Non-Polarized Power Relay
PanasonicJS1AF-24V-F
Universal relay Plugins,D16XL22MM Through hole mounting 22mm(Length)*16.4mm(height)
TE Connectivity3-1393239-0
Electromechanical Relay SPST-NO 12A 24VDC 1.44KOhm Through Hole
TE Connectivity1415899-5
Electromechanical Relay 24VDC 1.44KOhm 12A SPST-NO (29x12.7x15.7)mm THT Power Relay
TE Connectivity6-1419128-4
Power Relay, 24Vdc, Spst-No, 10A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 6-1419128-4

Descriptions

Descriptions of TE Connectivity 3-1415030-1 provided by its distributors.

Power Relay, Spst-No, 10A, 250Vac, Th; |Schrack Te Connectivity PB134024
Electromechanical Relay SPST-NO 15A 24VDC 1.6KOhm Through Hole
PB134024: SPST (1 Form A) 10 A 24 VDC 360 mW General Purpose Power Relay
Universal relay Plugins,D15XL15MM Through hole mounting 15mm*15mm*20mm
POWER PCB RELAY Power/Signal Relay, 1 Form A, SPST, Momentary, 0.015A (Coil), 24VDC (Coil), 360mW (Coil), 10A (Contact), 100VDC (Contact), DC Input, AC/DC Output, Panel Mount
Power Relays, Standard, Monostable, DC, 360 mW Coil Power Rating DC, 1600 Ω Coil Resistance, 24 VDC Coil Voltage, SCHRACK Miniature Power PCB Relay PB
POWER RELAY, SPST-NO, 10A, 250VAC, TH; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 10A; Product Range: PB Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay
PB134024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: PB134024 | Internal Number: 3-1415030-1 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB134024