TE Connectivity RTB34024

Electromechanical Relay 24VDC 1.44KOhm 12A SPST-NO (( 29mm 12.7mm 15.7mm)) THT Power Relay
$ 3.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RTB34024.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

Master Electronics

TE Connectivity

Electro Sonic

DigiKey

Inventory History

3 month trend:
+6.77%

CAD Models

Download TE Connectivity RTB34024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE Connectivity1415899-5
Power/Signal Relay, 1 Form A, Momentary, 24VDC (Coil), 400mW (Coil), 12A (Contact), Panel Mount
TE Connectivity / AMP9-1419082-4
Power Relay 24VDC 12A SPST-NO( (29mm 12.7mm 15.7mm)) THT
TE Connectivity3-1393239-0
Electromechanical Relay SPST-NO 12A 24VDC 1.44KOhm Through Hole
TE Connectivity3-1415030-1
Power Relay, Spst-No, 10A, 250Vac, Th; |Schrack Te Connectivity PB134024
PanasonicJS1A-24V-F
RELAY GEN PURPOSE SPST 10A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
PanasonicJS1A-B-24V-F
JS Series 10A SPST 24VDC Through Hole Sealed Miniature Non-Polarized Power Relay

Descriptions

Descriptions of TE Connectivity RTB34024 provided by its distributors.

Electromechanical Relay 24VDC 1.44KOhm 12A SPST-NO (( 29mm 12.7mm 15.7mm)) THT Power Relay
Power Relay SPST-NO 400VAC 24VDC PC Pin Through Hole Box/Tube
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 12A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
Contact Configuration:Spst-No; Coil Voltage:24Vdc; Contact Current:12A; Product Range:Rt1 Series; Relay Mounting:Through Hole; Coil Type:Dc Monostable; Contact Voltage Vac:250V; Relay Terminals:Solder; Contact Voltage Vdc:- Rohs Compliant: Yes |Te Connectivity RTB34024.
Special Order: RTB34024 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 300 – 400 mW Coil Power Rating DC: 400 mW Coil Resistance: 1440 Ω Standard Monostable, DC 300 – 400 mW | Power Relay | Part Number: RTB34024 | Internal Number: 3-1393238-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393238-4
  • 3-1393238-4 .
  • RTB34024.