Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1393222-9

Power Relay 24VDC 15A SPST-NO (( 28.6mm 10mm 15mm)) Through Hole

$ 4.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393222-9.

JRH Electronics

Datasheet5 pages4 years ago
Datasheet5 pages10 years ago
Datasheet5 pages1 year ago

Upverter

TE Connectivity

IHS

Farnell

Inventory History

3 month trend:
-40.57%

CAD Models

Download TE Connectivity 3-1393222-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.63
$ 4.75
$ 4.75
Stock
211,017
77,551
77,551
Authorized Distributors
6
6
6
Relay Type
-
-
-
Throw Configuration
SPST
SPST
SPST
Contact Current Rating
8 A
8 A
8 A
Coil Voltage (DC)
16.3 V
16.3 V
16.3 V
Coil Voltage (AC)
-
-
-
Coil Current
11 mA
11 mA
11 mA
Max Voltage Rating (AC)
400 V
-
-
Coil Resistance
2.27 kΩ
2.27 kΩ
2.27 kΩ
Coil Power
254 mW
254 mW
254 mW
Switching Capacity
2 kW
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2026-12-10
LTD Date2027-06-10
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1393217-8
RE Series 6 A SPST (1 Form A) 24 VDC Miniature General Purpose Power Relay
TE ConnectivityRE032024
Power/Signal Relay, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), DC Input, AC Output
PanasonicALE72F24
ALE Relay (High Sensitive Type TM with Two Live & One Dummy PCB Terminals Class F)
PanasonicJVN1A-24V-F
JVN Series 16 A SPST 24 VDC Through Hole Non-Polarized Compact Power Relay
PanasonicJVN1AF-24V-F
Electromechanical Relay SPST-NO 10(DC)/16(AC)A 24VDC 2.88KOhm Through Hole
Fujitsu Power relay, 24V dc_coil_voltage, switching current16A, SPST

Descriptions

Descriptions of TE Connectivity 3-1393222-9 provided by its distributors.

Power Relay 24VDC 15A SPST-NO (( 28.6mm 10mm 15mm)) Through Hole
24V AgSnO2 8A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
TE Connectivity V23061A1007A302 Miniature Power Relay 10A 24V DC Coil
RELAY, MINIATURE POWER PCB, 1 FORM A, SPST-NO, 24VDC
Electromechanical Relay SPST-NO 15A 24VDC 2.27KOhm Through Hole
Relay, 1 Form A (N/O), 24 V (DC), 2.27 kΩ, 8 A, 400 V (AC), monostable, 3-1393222-9
RELAY GEN PURPOSE SPST 8A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
MINIATURE POWER PCB RELAY Power/Signal Relay, 1 Form A, SPST, Momentary, 0.011A (Coil), 24VDC (Coil), 254mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount
TE Connectivity Tyco Electronics Power relay, MSRseries, 24V dc_coil_voltage, switching current8A, Unipolar normally open
RELAY, SPST-NO, 250VAC, 8A; Contact Configuration:SPST-NO; Coil Voltage:24VDC; Contact Current:8A; Product Range:MSR Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminal
V23061A1007A302=MINISTARKSTROM Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 254 mW Coil Resistance: 2270 Ω Coil Special Features: UL Coil Insulation Class A Standard Monostable, DC 254 mW 2270 Ω | Power Relay | Part Number: V23061A1007A302 | Internal Number: 3-1393222-9 | TE Connectivity
Coil Resistance kOhm = 2.27 / Coil Type = DC / Contact Configuration = 1NO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgCdO + AgSnO₂ / Series = V23061 / Width mm = 10 / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Length mm = 28.6 / Height mm = 15 / Switching Current A = 8 / Switching Capacity kVA = 2 / Switching Voltage - AC V = 400

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 313932229
  • V23061-A1007-A302
  • V23061A1007A302