What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic JVN1A-24V-F

Power Relay, Spst-No, 24Vdc, 16A, Tht Rohs Compliant: Yes |Panasonic JVN1A-24V-F
$ 4.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JVN1A-24V-F.

IHS

Datasheet4 pages10 years ago
Datasheet3 pages26 years ago

element14

Panasonic

Electro Sonic

Inventory History

3 month trend:
+171%

CAD Models

Download Panasonic JVN1A-24V-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-09-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicALE72F24
ALE(LE) Relay (High sensitive type TM w/ two live & one dummy PCB terminals Class F)
PanasonicJVN1AF-24V-F
Electromechanical Relay SPST-NO 10(DC)/16(AC)A 24VDC 2.88KOhm Through Hole
PanasonicJVN1A-18V-F
JVN Series 16 A SPST 18 VDC Through Hole Non-Polarized Compact Power Relay
TE Connectivity2-1440002-9
RELAY GEN PURPOSE SPST 16A 24V / Power Relay 24VDC 16A SPST-NO(29.2x12.8x20.6)mm THT
TE Connectivity2-1393237-7
Power Relay 24VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
TE ConnectivityRT314024F
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 400mW 1.44kOhms

Descriptions

Descriptions of Panasonic JVN1A-24V-F provided by its distributors.

Power Relay, Spst-No, 24Vdc, 16A, Tht Rohs Compliant: Yes |Panasonic JVN1A-24V-F
JVN Series 16 A SPST 24 VDC Through Hole Non-Polarized Compact Power Relay
Relay Power SPST-NO 277VAC 24VDC PC Pins Through Hole Carton/Case
COMPACT FLAT POWER RELAY FOR HEATER LOADS Power/Signal Relay, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Switching Current A = 16 / Switching Voltage - DC V = 110 / Switching Capacity kVA = 2.77 / Series = JV-N / Switching Voltage - AC V = 277 / Contact Material = AgSnO₂ / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 16 / Length mm = 22 / Height mm = 10.5 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance kOhm = 2.88

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JVN1A24VF