Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1393217-8

RE Series 6 A SPST (1 Form A) 24 VDC Miniature General Purpose Power Relay
$ 6.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393217-8.

Newark

Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago

Electro Sonic

IHS

element14 APAC

element14

Inventory History

3 month trend:
-10.15%

CAD Models

Download TE Connectivity 1393217-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-03-31
LTD Date2019-09-30

Related Parts

TE ConnectivityRE032024
Electromechanical Relay 24VDC 2.88KOhm 15A SPST-NO (20x10x10.6)mm THT Miniature Relay
TE Connectivity3-1393222-9
Power Relay 24VDC 15A SPST-NO (( 28.6mm 10mm 15mm)) Through Hole
PanasonicJVN1AF-24V-F
Electromechanical Relay SPST-NO 10(DC)/16(AC)A 24VDC 2.88KOhm Through Hole
PanasonicALZ52B24
24V AgSnO2 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
General Purpose 24VDC SPST-NO 16A Non Latching Plugin Power Relays ROHS
TE Connectivity4-1393240-8
TE Connectivity RT334024 Relay 1 Form A SPST Momentary Power Signal

Descriptions

Descriptions of TE Connectivity 1393217-8 provided by its distributors.

RE Series 6 A SPST (1 Form A) 24 VDC Miniature General Purpose Power Relay
Electromechanical Relay SPST-NO 15A 24VDC 2.88KOhm Through Hole
General Purpose 24VDC SPST-NO 6A Non Latching Through Hole Power Relays ROHS
RELAY, E-MECH, SPST-NO, 6A, CTRL-V 24DC, VOL-RTG 240AC, PCB MNT,
PCB power relay [TE Connectivity] RE030024 PCB power relay
INDUSTRIAL RELAY (GENERAL PURPOSE) Power/Signal Relay, 1 Form A, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Power Relay, Spst-No, 24Vdc, 6A, Tht; Contact Configuration:Spst-No; Coil Voltage:24Vdc; Contact Current:6A; Product Range:Re Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Rohs Compliant: Yes |Schrack Te Connectivity RE030024

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13932178
  • RE 030024
  • RE-030024
  • RE030024
  • RE030024.
  • RE030024..