Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1393210-8

Relay, 1 Form C (NO/NC), 48 V (DC), 2.304 kΩ, 20 A, 277 V (AC), monostable, 3-1393210-8
$ 5.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393210-8.

IHS

Datasheet6 pages2 years ago

element14 APAC

TE Connectivity

JRH Electronics

Farnell

Inventory History

3 month trend:
-5.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanasonicHL1-H-DC48V
Power Relay 48VDC 15A SPDT(27.2x20.8x41.75)mm Socket
TE Connectivity5-1419102-4
RELAY GEN PURPOSE SPDT 20A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
TE ConnectivityT9AS5D22-24
Power Relay 24VDC 20(NO)/10(NC)A SPDT (32.51mm 27.43mm 27.94mm) THT
TE ConnectivityT9AS5D22-5
Power Relay 5VDC 20(NO)/10(NC)A SPDT (32.51mm 27.43mm 27.94mm) THT
TE Connectivity / AMP3-1419104-4
Power Relay 18VDC 20(NO)/10(NC)A SPDT (32.51mm 27.43mm 27.94mm) THT
RELAY GEN PURPOSE SPDT 20A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole

Descriptions

Descriptions of TE Connectivity 3-1393210-8 provided by its distributors.

Relay, 1 Form C (NO/NC), 48 V (DC), 2.304 kΩ, 20 A, 277 V (AC), monostable, 3-1393210-8
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.021A (Coil), 48VDC (Coil), 1000mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Power Relays, Standard, Monostable, DC, 1000 mW Coil Power Rating DC, 2304 Ω Coil Resistance, UL Coil Insulation Class F, Potter & Brumfield T9A
RELAY, SPDT, 240VAC, 28VDC, 30A; Contact; RELAY, SPDT, 240VAC, 28VDC, 30A; Contact Configuration: SPDT; Coil Voltage: 48VDC; Contact Current: 20A; Product Range: T9A Series; Relay Mounting: Through Hole; Coil Type: Non Latchin
Special Order: T9AS5D12-48 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 20 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9AS5D12-48 | Internal Number: 3-1393210-8 | Alias Number: T9A-S5D12-48 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T9AS5D12-48
  • T9AS5D12-48.