TE Connectivity 3-1393132-9

18V(DC) 24V 4PST-NO(DM)(4 Form X) 30A 286MA 600V , 79.38MM*64.77MM*100.97MM
$ 272.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393132-9.

TE Connectivity

Datasheet38 pages6 years ago
Datasheet38 pages6 years ago

Farnell

Master Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 3-1393132-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity / P&BP40P47D14P1-24
Electromechanical Relay 4PST-NO-DM 40A 24VDC 84Ohm Flange Mount
TE Connectivity / P&BP40P47D14P1-24
Electromechanical Relay 4PST-NO-DM 40A 24VDC 84Ohm Flange Mount
TE Connectivity / P&BP30F47A16C1-24
Electromechanical Relay 24VAC 30A 4PST-NO-DM/DPDT(96.52x91.44x86.87)mm Flange Contactor Relay
TE Connectivity3100-40T9999A
Electromechanical Relay 4PST-NO-DM 40A 120VAC 148Ohm Flange Mount
TE Connectivity3-1393132-8
Electromechanical Relay 120VAC 30A 4PST-NO-DM(96.52x91.44x86.87)mm Flange Contactor Relay
Mini Contactor Relay 24Vdc Coi |Omron Industrial Automation J7KNAAR3124D

Descriptions

Descriptions of TE Connectivity 3-1393132-9 provided by its distributors.

18V(DC) 24V 4PST-NO(DM)(4 Form X) 30A 286mA 600V , 79.38mm*64.77mm*100.97mm
P30P47D12P1-24=CONTACTORS Definite Purpose Contactor | Part Number: P30P47D12P1-24 | Internal Number: 3-1393132-9 | TE Connectivity
Contactors Product Highlights: Contactor Type = Definite Purpose P30 Series DC Actuating System Number of Poles = 4 Contact Arrangement = 4 Form X, 4PST-NO-DM
CONTACTOR, 4PST-NO, 24VDC, 30A, BRACKET; Load Current Inductive:30A; Relay Mounting:Flange; Operating Voltage:600VAC; Contact Configuration:4PST-NO; No. of Poles:4 Pole; Switching Power AC3:7.5hp; Switching Current AC1:40A RoHS Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393132-9 .
  • P30P47D12P1-24