TE Connectivity 3-1393132-6

Electromechanical Relay 24VDC 84Ohm 30A 3PST-NO-DM(96.52x82.55x100.97)mm Flange Contactor Relay
$ 201.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393132-6.

TE Connectivity

Datasheet38 pages6 years ago
Datasheet38 pages7 years ago
Datasheet38 pages7 years ago
Datasheet38 pages6 years ago

RS (Formerly Allied Electronics)

Electro Sonic

CAD Models

Download TE Connectivity 3-1393132-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2006-01-12
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity2-1393132-6
P25P42D22P1-24=CONTACTORS Electro-Mechanical Relay 3PST-NO-DM 30A 24VDC 133 Ohm Flange Mount
TE Connectivity / P&BP25P42D13P1-24
P25P42D13P1-24=Contactors Rohs Compliant: No |Potter&brumfield Te Connectivity P25P42D13P1-24
TE Connectivity / P&BP25P42D12P1-24
Electromechanical Relay 24VDC 133Ohm 30A 3PST-NO-DM(102.87x85.1x90.81)mm Flange Contactor Relay
TE Connectivity1-1423912-0
Electromechanical Relay 24VDC 133Ohm 30A 3PST-NO-DM(102.87x85.1x90.81)mm Flange Contactor Relay
TE Connectivity / P&BP25C42D23D1-12
Electromechanical Relay 12VDC 34Ohm 30A 3PST-NO-DM(102.87x85.1x90.81)mm Flange Contactor Relay
TE Connectivity / P&BP25P42D22P1-12
Electromechanical Relay 12VDC 34Ohm 30A 3PST-NO-DM(102.87x85.1x90.81)mm FlangeContactor Relay

Descriptions

Descriptions of TE Connectivity 3-1393132-6 provided by its distributors.

Electromechanical Relay 24VDC 84Ohm 30A 3PST-NO-DM(96.52x82.55x100.97)mm Flange Contactor Relay
P30P42D12P1-24=CONTACTORS Definite Purpose Contactor | Part Number: P30P42D12P1-24 | Internal Number: 3-1393132-6 | TE Connectivity
Contactors Product Highlights: Contactor Type = Definite Purpose P30 Series DC Actuating System Number of Poles = 3 Contact Arrangement = 3 Form X, 3PST-NO-DM
CONTACTOR, 3PST-NO, 24VDC, 30A, BRACKET; Load Current Inductive:30A; Relay Mounting:Flange; Operating Voltage:600VAC; Contact Configuration:3PST-NO; No. of Poles:3 Pole; Switching Power AC3:7.5hp; Switching Current AC1:40A RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • P30P42D12P1-24
  • P30P42D12P1-24.