TE Connectivity 3-1367703-2

Card Edge Connector, 170 Contact(s), Solder Terminal, Black Insulator
$ 56.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1367703-2.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-03-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 3-1367703-2 provided by its distributors.

Card Edge Connector, 170 Contact(s), Solder Terminal, Black Insulator
Conn Advanced Mezzanine Card Edge F 170 POS Solder RA Thru-Hole
R/A AMC Conn,Style B+,Sn,w/Hdw
AMC / AMC B+ Connectors B+ WITH INSERTS W/PEGS
CONN AMC B+ FEMALE 170POS 0.029
ATCA Power Connectors and Hardware
EGDE CONNECTOR, RIGHT ANGLE, PRESSFIT; Connector Type:Card Edge; Gender:Socket; Ways, No. of:170; Termination Method:Press Fit; Contact Material:Copper Alloy; Series:Micro TCA; Contact Plating:Gold over Palladium; No. of Rows:1; Colour:Black; No. of Contacts:170; Pitch:0.75mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty