
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 3-1241965-2 | 2,925 | 30K | |||||||||
| Onlinecomponents.com | 3-1241965-2 | 2,925 | 30K | Bulk | ||||||||
| Verical | 3-1241965-2 | 2,925 | 271 | |||||||||
| TME | 312419652-TEC | 2,925 | 210 | 22h | ||||||||
| Powell Electronics | 3-1241965-2 | 1,931 | 30K | 2h |
Download datasheets and manufacturer documentation for TE Connectivity 3-1241965-2.
Download TE Connectivity 3-1241965-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 3-1241965-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 3-1241965-2.