Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1105051-2

Heavy Duty Power Connectors CONTACT FEMALE HN.D-C-BU.AU.0, 75

$ 4.823
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1105051-2.

TE Connectivity

Datasheet236 pages15 years ago
Technical Drawing1 page15 years ago

IHS

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-5.67%

Supply Chain

Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
TE Connectivity316041-6
CONN SOCKET 10-12AWG CRIMP SILVR / Socket Contact Silver 10-12 AWG Crimp
Amphenol RF083-1SP-15RFX
RF / Coaxial Connector, UHF Coaxial, Straight Plug, Solder, RG8, RG213, RG225, Times AA-4478
TE Connectivity6648318-1
CONTACT, SOCKET, HIGH CURRENT ELCON DRAWER, SIZE 12, CRIMP | TE Connectivity 6648318-1
Terminal, Socket, Wire to Board, Wire to Wire Connector, Silver, Copper, Cable Mount, Straight
Amphenol AudioAX3F
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag

Descriptions

Descriptions of TE Connectivity 3-1105051-2 provided by its distributors.

Heavy Duty Power Connectors CONTACT FEMALE HN.D-C-BU.AU.0,75
Hn.d-C-Bu.au.0,75; |Hts Te Connectivity 3-1105051-2
Contact SKT Crimp ST Cable Mount 17-18AWG Box
3-1105051-2, TE CONNECTIVITY/AMP BRAND
HTS Connectors and Accessories
CONTACT H.D CRIMP SKT 17-18.5AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 311050512
  • 653380-000