TE Connectivity 6648318-1

Contact, Socket, High Current Elcon Drawer, Size 12, Crimp | Te Connectivity 6648318-1
$ 3.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6648318-1.

IHS

Datasheet5 pages2 years ago

element14 APAC

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.84%

CAD Models

Download TE Connectivity 6648318-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity66105-4
TE Connectivity Circular Connector Pin, Type III+, Receptacle, Crimp, Size 16, 24-20 AWG
TE Connectivity66101-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm², Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 6648318-1 provided by its distributors.

CONTACT, SOCKET, HIGH CURRENT ELCON DRAWER, SIZE 12, CRIMP | TE Connectivity 6648318-1
ELCON Drawer Connector with Size 12 Crimp Contact
Connector Accessory, Contact, Copper Alloy
Conn Contact SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
TE Connectivity Gold Plated Crimp Terminal, Female Contact, ELCON Drawer Series, Max 3mm², Min 2mm²
HD Power Conn SCKT CONTACT SIZE 12
CONTACT SOCKET POWER 12AWG GOLD
6648318-1, TE Connectivity / AMP Brand
CONTACT, SOCKET, CRIMP; Product Range: ELCON Series; Contact Plating: Silver Plated Contacts; Contact Material: Copper Alloy; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Min: -; Wire Size AWG Max: -;
CONTACT,SKT,#12 Contact Mating Area Plating Material: Gold Flash Contact Type: Socket Wire Contact Termination Area Plating Material: Silver Wire Size: 12 AWG Operating Voltage: 250 VAC Gold Flash Socket Silver 12 AWG | Connector Contact | Part Number: 6648318-1 | Internal Number: 6648318-1 | TE Connectivity | ELCON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6648318-1.