TE Connectivity 3-103634-4

Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-103634-4.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Farnell

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-05-07
LTD Date2025-05-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity6-103634-1
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
TE Connectivity6-103673-1
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
TE Connectivity6-103635-1
Conn Shrouded Header (4 Sides) M 12 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity1-103672-1
AMPMODU MTE Non-RoHS Compliant 2010 Right Angle Connector Header UL94V-0 15mOhm 105C 3A
TE Connectivity1-103669-1
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
TE Connectivity6-103735-1
CONN HEADER VERT 12POS 2.54MM / Connector Header Through Hole 12 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity 3-103634-4 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
Headers & Wire Housings 12P HDR, LATCH SRRA .100CL
.100 AMPMODU Headers Housings & Contacts
CONNECTOR, HEADER, 12POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:12Contacts; Gender:Header; Product Range:AMPMODU MTE Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-103634-4 .