What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 292304-3

USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292304-3.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages9 years ago

IHS

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-0.22%

CAD Models

Download TE Connectivity 292304-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.06
$ 0.68
$ 0.68
Stock
161,852
817,065
817,065
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Number of Positions
4
4
4
Mount
Horizontal, Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
-
Copper
Copper

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity5787834-1
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical
TE Connectivity292303-1
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
TE Connectivity1734366-1
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical
Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder ST Thru-Hole 4 Terminal 1 Port USB 2.0 Tray
CONN, RCPT, 4POS, 2ROW, 2MM; Available until stocks are exhausted Alternative available
Conn Modular Jack RCP 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 3

Descriptions

Descriptions of TE Connectivity 292304-3 provided by its distributors.

USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Box/Tray
Universal Serial Bus (USB) Connectors Product Highlights: USB Type = Standard 1 Ports Number of Positions = 4 Right Angle Mount Orientation Connector
STD USB TYPE B, R/A, T/H USB Type: B Connector Profile: Standard USB Version: 2.0 Connector & Housing Type: Receptacle PCB Mount Location: Top Mount B Standard 2.0 Receptacle | Usb Connector | Part Number: 292304-3 | Internal Number: 292304-3 | TE Connectivity |
Usb Connector Type:Usb Type B; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:4Positions; Connector Mounting:Through Hole Mount; Orientation:Right Angle; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Te Connectivity Amp 292304-3.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292304-3.