Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 292207-6

CONN HEADER VERT 6POS 1.5MM / Connector Header Through Hole 6 position 0.059" (1.50mm)
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292207-6.

Sager Electronics

Technical Drawing2 pages7 years ago

element14 APAC

IHS

Factory Futures

Master Electronics

Inventory History

3 month trend:
-18.87%

CAD Models

Download TE Connectivity 292207-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.433
$ 0.371
Stock
1,041,896
68,288
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.4986 mm
-
Number of Contacts
6
6
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Straight
Contact Plating
Tin
Tin
Housing Material
Nylon
-
Contact Material
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity292207-5
5-Pin Header 1.5mm Pitch Detent Lock 2A 1μm Tin Gray TH 10mm × 4.7mm × 4.7mm
TE Connectivity292206-6
MINI CT SGL DIP H 6P NAT, PCB Headers and Receptacles | TE Connectivity 292206-6
1.25mm (.049) Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits
HIROSE ELECTRICDF13-6P-1.25DSA
Conn Shrouded Header (3 Sides) HDR 6 POS 1.25mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity292206-5
HEADER, CONN, WIRE TO BOARD, PCB PLUG,5 CONT, THRU-HOLE, MINI CT SERIES,28-26 AWG
1.25mm Pitch Mi ll System Wire-to-Board Header, Single Row, Right-Angle, 6 Circuits

Descriptions

Descriptions of TE Connectivity 292207-6 provided by its distributors.

CONN HEADER VERT 6POS 1.5MM / Connector Header Through Hole 6 position 0.059" (1.50mm)
Conn Shrouded Header (4 Sides) HDR 6 POS 1.5mm Solder ST Top Entry Thru-Hole Box
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
TE Connectivity 1.5mmpitch6pSingle row pin header Wire-to-board connector, AMP Mini CTseries, right angle, Through hole mounting
MINI CT SGL DIP V 6P NAT PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 1.5 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 292207-6 | Internal Number: 292207-6 | 1.5 mm | TE Connectivity | AMP Mini CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty