TE Connectivity 292173-6

Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder RA Side Entry SMD Box
$ 1.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292173-6.

Master Electronics

Datasheet6 pages12 years ago

Farnell

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-24.66%

CAD Models

Download TE Connectivity 292173-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-04-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity292173-5
Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder RA Side Entry SMD Box
TE Connectivity292228-6
1.5 MINI CT SGL H SMT W/O BOSS, PCB Headers and Receptacles | TE Connectivity 292228-6
TE Connectivity2-292173-6
AMP CT SERIES,2MM PITCH 6 WAY 1 ROW RIGHT ANGLE PCB HEADER, SOLDER TERM,2A
TE Connectivity2-292173-5
Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder RA Side Entry SMD Box
Conn Shrouded Header (4 Sides) HDR 6 POS 1.5mm Solder RA Side Entry SMD Pico-SPOX T/R
CONN HEADER SMD 6POS 1.5MM / Connector Header Surface Mount 6 position 0.059" (1.50mm)

Descriptions

Descriptions of TE Connectivity 292173-6 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder RA Side Entry SMD Box
Connector Header Surface Mount, Right Angle 6 position 0.079 (2.00mm)
TE Connectivity 2.0mmpitch6pSingle row pin header Wire-to-board connector, AMP CTseries, right angle, surface
CT BOX HDR H SMT 6P O/TAPE BLA
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator
HEADER PLUG, BOX, SMT,2MM,6 WAY, R/A, CT
CONN HEADER 6POS SMD R/ATIN BLK
Headers&Wire Housings HDR 6 POS BLK SMT
CONNECTOR, HEADER, SMT, 6WAY; Pitch Spacing: 2mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: AMP CT Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Cont
CT BOX HDR H SMT 6P O/TAPE BLA PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 6 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 6 | Amp Common Terminator Header | Part Number: 292173-6 | Internal Number: 292173-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty