TE Connectivity 292228-6

1.5 MINI CT SGL H SMT W/O BOSS, PCB Headers and Receptacles | TE Connectivity 292228-6
$ 0.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292228-6.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.67%

CAD Models

Download TE Connectivity 292228-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 6 POS 1.5mm Solder RA Side Entry SMD Pico-SPOX T/R
CONN HEADER SMD 6POS 1.5MM / Connector Header Surface Mount 6 position 0.059" (1.50mm)
TE Connectivity / AMP292227-7
7-Pin Header, 1.5mm Pitch, 1 Detent Lock, 2A, Tin Plated, Beige, SMD, 17mm × 4.8768mm × 9.2mm
Conn Shrouded Header (4 Sides) HDR 6 POS 1.5mm Solder ST SMD Pico-SPOX™
TE Connectivity / AMP1775443-5
Emix Conn., 1.5Mm Pitch, Hdr, V/T, 5P/ Tbe |Te Connectivity 1775443-5
HIROSE ELECTRICDF57H-5P-1.2V(21)
Connector, Header, 5Pos, 1Row, 1.2Mm; |Hirose/hrs DF57H-5P-1.2V(21)

Descriptions

Descriptions of TE Connectivity 292228-6 provided by its distributors.

1.5 MINI CT SGL H SMT W/O BOSS, PCB Headers and Receptacles | TE Connectivity 292228-6
Conn Shrouded Header HDR 6 POS 1.5mm Solder RA Side Entry SMD Box
6pin 1.5mm 1 Detent Lock,Header 2A tin Beige SMD mount 13.4874mm*4.8768mm*7.7mm
292228-6 - 1.5 Mini Ct Sgl H Smt W/O Boss Rohs Compliant: Yes
CONN HEADER SMD R/A 6POS 1.5MM
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
Headers & Wire Housings 1.5 MINI CT SGL H
1.5 MINI CT SGL H SMT W/O BOSS
292228-6, TE CONNECTIVITY/AMP BRAND
1.5 MINI CT SGL H SMT W/O BOSS PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 1.5 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 292228-6 | Internal Number: 292228-6 | 1.5 mm | TE Connectivity | AMP Mini CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292228-6.