TE Connectivity 2-292173-6

Amp Ct Series, 2MM Pitch 6 Way 1 Row Right Angle Pcb Header, Solder Term, 2A
$ 1.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-292173-6.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-36.48%

CAD Models

Download TE Connectivity 2-292173-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-04-17
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

TE Connectivity292173-6
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder RA Side Entry SMD Box
TE Connectivity292173-5
Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder RA Side Entry SMD Box
Conn Shrouded Header (4 Sides) HDR 6 POS 1.5mm Solder RA Side Entry SMD Pico-SPOX T/R
TE Connectivity292228-6
1.5 MINI CT SGL H SMT W/O BOSS, PCB Headers and Receptacles | TE Connectivity 292228-6
DuraClik Wire-to-Board Header, Single Row, Right-Angle, 5 Circuits, Tin (Sn) Plating, Natural
CONN HEADER SMD 6POS 1.5MM / Connector Header Surface Mount 6 position 0.059" (1.50mm)

Descriptions

Descriptions of TE Connectivity 2-292173-6 provided by its distributors.

AMP CT SERIES,2MM PITCH 6 WAY 1 ROW RIGHT ANGLE PCB HEADER, SOLDER TERM,2A
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
CONNECTOR, HEADER, SMT, 6WAY; Pitch Spacing:2mm; No. of Contacts:6Contacts; Gender:Header; Product Range:-; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material
CT BOX HDR H SMT 6P O/TAPE BLA PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 2-292173-6 | Internal Number: 2-292173-6 | 2 mm | TE Connectivity | AMP CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-292173-6 .