Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 87437-0673

CONN HEADER SMD 6POS 1.5MM / Connector Header Surface Mount 6 position 0.059" (1.50mm)
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87437-0673.

IHS

Datasheet4 pages7 years ago
Datasheet4 pages12 years ago

Master Electronics

JRH Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.32%

CAD Models

Download Molex 87437-0673 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.56
$ 0.461
$ 0.461
Stock
983,968
531,042
531,042
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.4986 mm
1.4986 mm
1.4986 mm
Number of Contacts
6
6
6
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Tin
Tin
Housing Material
Nylon
Polyamide
Polyamide
Contact Material
Nickel, Tin
Brass
Brass

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 6 POS 1.5mm Solder ST SMD Pico-SPOX™
TE Connectivity292228-6
1.5 MINI CT SGL H SMT W/O BOSS, PCB Headers and Receptacles | TE Connectivity 292228-6
Conn Shrouded Header (4 Sides) HDR 6 POS 1.5mm Solder RA SMD Pico-SPOX T/R
Conn Shrouded Header (4 Sides) HDR 7 POS 1.5mm Solder ST SMD Pico-SPOX™ Tube
TE Connectivity / AMP292227-7
Conn Shrouded Header HDR 7 POS 1.5mm Solder RA SMD Embossed Tape
HIROSE ELECTRICDF57H-5P-1.2V(21)
Hirose 1.2mmpitch5pSingle row pin header Wire-to-board connector, DF57series, right angle, surface

Descriptions

Descriptions of Molex 87437-0673 provided by its distributors.

CONN HEADER SMD 6POS 1.5MM / Connector Header Surface Mount 6 position 0.059" (1.50mm)
1.50mm Pitch, Pico-SPOX PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 6 Circuits, Tape and Reel, with Cap, Beige
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
CONN, PCB HDR, 6POS, 1ROW, 1.5MM, SMT; Pitch Spacing:1.5mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Pico-SPOX 87437 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 087437-0673
  • 0874370673
  • 874370673
  • 874370673.