TE Connectivity 2-292173-5

Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder RA Side Entry SMD Box
$ 0.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-292173-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Farnell

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-12.29%

CAD Models

Download TE Connectivity 2-292173-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity292173-5
Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder RA Side Entry SMD Box
Pico-SPOX 87438 ROHS3Compliant Tin Solder Connector Header -55C~105C 250V 100.0muin 2.54mum
DuraClik Wire-to-Board Header, Single Row, Right-Angle, 5 Circuits, Tin (Sn) Plating, Natural
TE Connectivity292175-4
AMP CT SERIES, 2MM PITCH 4 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERMINATION, 4A
TE Connectivity292173-6
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder RA Side Entry SMD Box
TE Connectivity / AMP1775443-5
Emix Conn., 1.5Mm Pitch, Hdr, V/T, 5P/ Tbe |Te Connectivity 1775443-5

Descriptions

Descriptions of TE Connectivity 2-292173-5 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder RA Side Entry SMD Box
AMP CT SERIES,2MM PITCH 5 WAY 1 ROW RIGHT ANGLE PCB HEADER, SOLDER TERM,4A
TE Connectivity 2.0mmpitch5pSingle row pin header Wire-to-board connector, AMP CTseries, right angle, surface
CT BOX HDR H SMT 5P O/TAPE BLA
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator
CONN HEADER 5POS SMD R/A TIN BLK
CONNECTOR, 5WAY, R/A, 2; Pitch Spacing:-; No. of Contacts:5Contacts; Gender:Plug; Product Range:CT Series; Contact Termination Type:Solder; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (15-Jan-2018); Lead Spacing:2mm; Termination Method:Solder
CT BOX HDR H SMT 5P O/TAPE BLA PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 5 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 5 | Amp Common Terminator Header | Part Number: 2-292173-5 | Internal Number: 2-292173-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22921735