TE Connectivity 28SSA473MKF20N

Type 23 Series 47 kOhm ±20 % 0.4 W 50 mm Spindle Operated Potentiometer
$ 3.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 28SSA473MKF20N.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 28SSA473MKF20N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Res Cermet Trimmer 47K Ohm 20% 0.5W 1(Elec)/1(Mech)Turn 4.1mm (7 X 6mm) Pin Thru-Hole Bulk
Res Cermet Trimmer 47K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn 4mm (7 X 6mm) Pin Thru-Hole Bulk
TE Connectivity1624144-2
POTENTIOMETER CARBON LINEAR TAPER ROTARY 47 KOHMS POWER 0.4W TYPE 23 SERIES
TE Connectivity1624144-2
POTENTIOMETER CARBON LINEAR TAPER ROTARY 47 KOHMS POWER 0.4W TYPE 23 SERIES
TE Connectivity / AMP1624143-1
Potentiometer, Carbon Film, 0.4W, 47000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometer, Conductive Plastic, 1W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.5W, 50000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 50K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 9.53 X 3.81mm) Pin Thru-Hole Bag

Descriptions

Descriptions of TE Connectivity 28SSA473MKF20N provided by its distributors.

Type 23 Series 47 kOhm ±20 % 0.4 W 50 mm Spindle Operated Potentiometer
Potentiometer, 0.4W, 20% +/-Tol, 1 Turn(s)
28 47Ka 6.35X20Fl/ Box |Citec Te Connectivity 28SSA473MKF20N
Power Inductors - Leaded 28 47KA 6.35X20FL
Res Carbon Film POT 47K Ohm 20% 0.4W 1(Elec)/1(Mech)Turns 6.35mm (30.8 X 20.4 X 23.1mm) Pin Panel Mount/Through Hole
47K¦¸ ¡À20% 400mW 5% 500V 30.8mm*20.4mm
POT 47K OHM 0.4W CARBON LINEAR
Special Order: 28 47KA 6.35X20FL Resistance Value: 47K Ω Element Type: Carbon Passive Component Tolerance: 20 % Power Rating: .4 W Product Terminates To: Printed Circuit Board Potentiometer | 47K Ω Carbon 20 % .4 W | Part Number: 28SSA473MKF20N | Internal Number: 1-1624188-0 | TE Connectivity | Citec

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1624188-0