TE Connectivity 2834334-3

4.0 Mm Inverted Through Board Itb Connector 3 Pos Modular With Cap All White
$ 1.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2834334-3.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Future Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2022-01-05
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 2834334-3 provided by its distributors.

4.0 MM INVERTED THROUGH BOARD ITB CONNECTOR 3 POS MODULAR WITH CAP ALL WHITE
Poke-in Connector 3 Position 4mm Pitch Surface Mount Solder T/R
4.0 ITB CONN_3P MODULAR_W CAP_ALL WHITE
Conn Wire to Board F 3 POS 4mm Solder RA SMD
Lighting Conn 4.0Pitch With Cap, ITB_3P_
RS APAC
4.0 ITB CONN3P MODULARW CAPALL WHITE
Connector, Rcpt, 3Pos, 1Row, 4Mm; Pitch Spacing:4Mm; No. Of Positions:3Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:18Awg; Conductor Area Csa:-; Wire Connection Method:Poke In; Rated Current:6A; Rated Voltage:320V Rohs Compliant: Yes |Buchanan Te Connectivity 2834334-3
4.0 ITB CONN_3P MODULAR_W CAP_ALL WHITE Lighting Product Type: Connector Connector System: Wire-to-Board Centerline (Pitch): 4 mm Sealable: No Connector & Contact Terminates To: Printed Circuit Board Connector Wire-to-Board 4 mm | Ballast Connector | Part Number: 2834334-3 | Internal Number: 2834334-3 | TE Connectivity | Buchanan WireMate

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty