TE Connectivity 2834171-3

Ultraminiature Slim Contact; Poke-In Connector; SMT; Wire-to-Board; 20-24 AWG
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2834171-3.

Sager Electronics

Technical Drawing1 page7 years ago

Master Electronics

JRH Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-21.88%

CAD Models

Download TE Connectivity 2834171-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2016-10-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 2834171-3 provided by its distributors.

Ultraminiature Slim Contact; Poke-In Connector; SMT; Wire-to-Board; 20-24 AWG
Connector Accessory, Contact, Copper Alloy
Lighting Connectors ULTRAMINIATURE SLIM CONTACT
Contact Socket Solder Straight Surface Mount
Contact SKT Solder ST SMD 20-24AWG T/R
TE Connectivity , BUCHANAN WireMate
TE Connectivity 2834171-3 PCB排针
RS APAC
ULTRAMINIATURE SLIM CONTACT Connector System: Wire-to-Board Connector & Contact Terminates To: Printed Circuit Board Connector Height: 1.85 in Connector Height: 46.99 mm Termination Method to PCB: Surface Mount Wire-to-Board Printed Circuit Board 1.85" 46.99 mm | Poke-In Connector | Part Number: 2834171-3 | Internal Number: 2834171-3 | 1.85" | TE Connectivity | Buchanan WireMate

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty