TE Connectivity 2829471-1

Circular Connector, 3 Contact(s), Male, Crimp Terminal, Plug
$ 7.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2829471-1.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+24.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-07-02
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 2829471-1 provided by its distributors.

Circular Connector, 3 Contact(s), Male, Crimp Terminal, Plug
NECTOR M, SEALED, 3P PIN, UL, SGL ENDED
NECTOR M 3 Position Plug 396.2 mm Single Ended Lighting Cable Assembly
Cable Assembly Wire 0.381m 18AWG Power 3 POS PIN Crimp
NECTOR M, SEALED, 3P PIN, UL, SGL ENDED Product Line: NECTOR M Wire Color (Base): Black Cable Assembly Length: .396 m Cable Assembly Length: 1.3 ft Voltage Rating: 600 VAC NECTOR M Black .396 m 1.3 ft | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty