TE Connectivity 2822638-1

Conn Housing Wire to Wire Plug 12 POS 4.8mm ST Cable Mount Tray
$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2822638-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

ODG (Origin Data Global)

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-5.62%

CAD Models

Download TE Connectivity 2822638-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2025-09-25
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity174661-2
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity184115-1
AMP Sealed Sensor 12 Position Plug Assembly Connector Center Pitch 4.8mm
TE Connectivity / AMP184455-1
Connector Discrete Wire Housing Male 12 Positions Straight Cable Mount
Rectangular Connector Housings; 194290039; MOLEX; 2; 12; 12; Yes
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 2822638-1 provided by its distributors.

Conn Housing Wire to Wire Plug 12 POS 4.8mm ST Cable Mount Tray
Automotive Housing, Plug, 12Pos; Product Range:Econoseal J-Mark Ii Series; Gender:Plug; No. Of Positions:12Positions; For Use With:Amp 174662 Automotive Contacts; Connector Body Material:Pbt (Polybutylene Terephthalate) Body Rohs Compliant: Yes |Te Connectivity 2822638-1
Series = Econoseal / Flammability Rating = UL 94V-2 / Lockable = Yes / Polarised = Yes / Poles = 12 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -30 / Rows = 2 / Packaging = Bulk / Housing Material = Polybutylene Terephthalate (PBT) / Pitch mm = 4.8 / Gender = Receptacle / Housing Colour = Black
070 ECONOSEAL MARK-2+ PLUG 12P Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.8 mm Mating Tab Width: .07 in Centerline (Pitch): .189 in Housing for Female Terminals Wire-to-Wire 1.8 mm .07" | Econoseal & Connector Housing | Part Number: 2822638-1 | Internal Number: 2822638-1 | .189" | TE Connectivity | Econoseal

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty