
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 2822355-1-ND | 61,365 | 1 | Bag | ||||||||
| TTI | 2822355-1 | 66,400 | 100 | Bulk | 17h | |||||||
| Interstate Connecting Components | 2822355-1 | 0 | 11h | |||||||||
| Heilind Americas | 2822355-1 | 0 | 12h | |||||||||
| Heilind Asia | 2822355-1 | 0 | 5h |
Download datasheets and manufacturer documentation for TE Connectivity 2822355-1.
Download TE Connectivity 2822355-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 2822355-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 2822355-1.