TE Connectivity 2822354-1

Connector Accessory, Rubber Plug, AMP Econoseal J Mark II+ Series Connectors
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2822354-1.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+83.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 2822354-1 provided by its distributors.

Connector Accessory, Rubber Plug, AMP Econoseal J Mark II+ Series Connectors
070 Type Rubber Plug/ Bag |Te Connectivity 2822354-1
Combination Line Connector, 7 Contact(s), Male
PLUG AMP #2822354-1 ECONOSEAL J-MARKII+ 070
TE CONNECTIVITY 2822354-1 Gasket 70
2822354-1, TE CONNECTIVITY/AMP BRAND
070 TYPE RUBBER PLUG Connector Seal & Plug Type: Rubber Plug Cavity Diameter: 1.7 mm Cavity Diameter: .07 in Operating Temperature Range: -30 – 105 °C Operating Temperature Range: -22 – 221 °F Rubber Plug 1.7 mm | Connector Seal & Cavity Plug | Part Number: 2822354-1 | Internal Number: 2822354-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 28223541