TE Connectivity 2822352-1

Single Wire Seal NBR (Nitrile Butadiene Rubber) Black for Automotive Connectors
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2822352-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet4 pages8 years ago

element14 APAC

Master Electronics

Burklin Elektronik

ODG (Origin Data Global)

Inventory History

3 month trend:
-9.39%

CAD Models

Download TE Connectivity 2822352-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2822352-1 provided by its distributors.

Single Wire Seal NBR (Nitrile Butadiene Rubber) Black for Automotive Connectors
TE Connectivity 2822352-1 Automotive Connector Female Unshrouded Rubber
070 TYPE RUBBER PLUG / Connector Plug, Sealing For EconoSeal Series J
Connectors Accessories; 2822352-1; TE CONNECTIVITY; 1; Black; No
Connector Accessories Seal Protector Straight NBR Black Bag
Connector Accessories Rubber Plug Black 20 to 24AWG Crimp
PLUG AMP #2822352-1 ECONOSEAL J-MARKII+ 070
TE Connectivity, EconoSeal J Mark II
Wire seal, for connector, 2822352-1
Rubber Plug, Nbr, 24-20Awg, Black; Accessory Type:Seal Plug; For Use With:Ampseal Automotive Plug Connectors; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 2822352-1
070 TYPE RUBBER PLUG Connector Seal & Plug Type: Single Wire Seal (SWS) Cavity Diameter: 1.8 mm Cavity Diameter: .07 in Operating Temperature Range: -30 – 105 °C Operating Temperature Range: -22 – 221 °F Single Wire Seal (SWS) 1.8 mm | Connector Seal & Cavity Plug | Part Number: 2822352-1 | Internal Number: 2822352-1 | TE Connectivity | Econoseal

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty