TE Connectivity 2822344-1

TE Connectivity Mini Multilock Series 2.4mm Pitch 7 Way 3 Row Female Straight PCB Housing
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2822344-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

ODG (Origin Data Global)

Burklin Elektronik

Inventory History

3 month trend:
+29.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-02-18
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Amphenol Sine SystemsC016 10P006 806 12
Connector Circular Housing Receptacle Through Hole PIN 6+PE Position Polyamide 6.6
ITT / Cannon121583-0020
Conn Circular PIN 7 POS Crimp ST Flange Mount 7 Terminal 1 Port
Amphenol Industrial97-416S-1P
connector component, insert only, size 16s, for 7#16 crimp pin cont(sold separate)
Amphenol Industrial10-101949-008
Circular Connector Cable Seal, Size 10, Amphenol PT Series Flange Mount Connector, Neoprene
AmphenolATC10-RC9L
Dust Cap with Lanyard for Size 9 Jam nut AT Series Circular Receptacle Connector Bulk
AmphenolATC10-RC9
Automotive Connectors J1939 PROTECTIVE CAP WITHOUT LANYARD

Descriptions

Descriptions of TE Connectivity 2822344-1 provided by its distributors.

TE Connectivity Mini Multilock Series 2.4mm Pitch 7 Way 3 Row Female Straight PCB Housing
Connector Housing Wire to Wire Receptacle 7 Position 2 mm Straight Cable Mount Box
-40℃~+105℃ 2mm 3 Without a buckle Housings (Wire To Board / Wire To Wire ) ROHS
Combination Line Connector, 7 Contact(s), Male, Crimp Terminal
CONN RCPT HSG 7POS 2.40MM / 7 Rectangular Connectors - Housings Receptacle Green 0.094" (2.40mm)
Plug, unequipped, 7 pole, straight, 2 rows, green, 2822344-1
Conn Housing PL 7 POS 2mmCrimp STCable Mount Green Box
MINI MULTI-LOCK CON 7 POS, CAP HOUSING ASSEMBLY
Crimping Terminal Rubber Shell
TYCO 2822344-1 HOUSING ASSY 7P
Plug Housing, 7Pos, Gf Pbt, Green; Product Range:Mini-Multilock Series; Gender:Plug; No. Of Positions:7Positions; Pitch Spacing:2Mm; For Use With:Amp 917309 Pin Crimp Contacts Rohs Compliant: Yes |Amp Te Connectivity 2822344-1
MINI MLC CAP HSG ASSY 7P Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: .8 mm Mating Tab Width: .031 in Multilock Connector Housing | 12 V Housing for Male Terminals Wire-to-Wire .8 mm | Part Number: 2822344-1 | Internal Number: 2822344-1 | TE Connectivity | MULTILOCK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty