TE Connectivity 280387-2

Conn Shrouded Header (3 Sides) HDR 30 POS 2.54mm Solder ST Thru-Hole Box
$ 3.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280387-2.

ShanghaiCT

Technical Drawing1 page15 years ago

Farnell

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-7.48%

CAD Models

Download TE Connectivity 280387-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-10-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity499923-7
Conn Ejector Header HDR 30 POS 2.54mm Solder ST Thru-Hole Tray
Amphenol Communications Solutions66953-015LF
Conn Socket Strip SKT 30 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox® Tube
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
Conn Unshrouded Header HDR 30 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid® Tube
Conn EBBI RCP 30 POS 2.54mm Solder ST Thru-Hole 30 Terminal 1 Port EBBI™ Tray
Amphenol Communications Solutions76342-315LF
30 Position Receptacle Connector 0.100 (2.54mm) Through Hole Gold

Descriptions

Descriptions of TE Connectivity 280387-2 provided by its distributors.

Conn Shrouded Header (3 Sides) HDR 30 POS 2.54mm Solder ST Thru-Hole Box
AMP FROM TE CONNECTIVITY 280387-2 Wire-To-Board Connector, Shrouded, AMPMODU MOD II Series, 30 Contacts, Header, 2.54 mm
HEADER, SHROUDED, 180DEG, 15X2WAY; Pitch Spacing: 2.54mm; No. of Contacts: 30Contacts; Gender: Header; Product Range: AMPMODU MOD II Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plat
2X15P MODU II SHRD HDR,ST,0.38AU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 280387-2 | Internal Number: 280387-2 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty