TE Connectivity 280358

TE Connectivity 280358 AMPMODU II Female Connector Single Row 2 Positions Uns.
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280358.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet1 page12 years ago

Sager Electronics

Farnell

element14

Jameco (USA)

Inventory History

3 month trend:
-26.44%

CAD Models

Download TE Connectivity 280358 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8538.90.60.00
Introduction Date2007-09-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity3-640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity3-643814-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
Molex Diverter cap, C-Gridseries, 2road, 2.54mmPitch, Black, tin plated nickel plated contacts
Rectangular Connector Housings; 5023510200; MOLEX; 1; 2; Natural, White; Right Angle
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White

Descriptions

Descriptions of TE Connectivity 280358 provided by its distributors.

TE Connectivity 280358 AMPMODU II Female Connector Single Row 2 Positions Uns.
Gender = Female / Poles = 2 / Rows = 1 / Pitch mm = 2.54 / Series = AMPMODU Mod II / Housing Material = Liquid-Crystal Polymer (LCP) / Flammability Rating = UL 94V-1 / Lockable = Yes / Polarised = No
Special Order: AMPMODU II REC. HSG, SINGLE ROW 2 POS Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Detent Latching Termination Method to Wire & Cable: Crimp Receptacle Housing With Detent Latching | Standard Rectangular Connector | Part Number: 280358 | Internal Number: 280358 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 280358.