TE Connectivity 280075-2

Fastin-faston .375 Series Crimp Tab Terminal, 9.53X1.22MM, 12 to 10 AWG Tin Plated
$ 0.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280075-2.

IHS

Datasheet4 pages1 year ago

Master Electronics

Farnell

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 280075-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 280075-2 provided by its distributors.

FASTIN-FASTON .375 SERIES CRIMP TAB TERMINAL,9.53X1.22MM,12 TO 10 AWG TIN PLATED
TERMINAL, MALE DISCONNECT, 9.53MM, CRIMP; Product Range: FASTON 375 Series; Terminal Type: Male Quick Disconnect; Tab Size - Metric: 9.53mm x 1.22mm; Tab Size - Imperial: 0.375" x 0.048"; Wire Size AWG Min: 12AWG; Wire Size A
FF 375 TAB 3-6MM2 PTBR Quick Disconnect Terminal Type: Tab Insulation Option: Uninsulated Wire Size: 12 – 10 AWG Wire Size: 3.31 – 5.26 mm² Mating Tab Width: 9.53 mm Tab Uninsulated 12 – 10 AWG 3.31 – 5.26 mm² | Quick Disconnect | Part Number: 280075-2 | Internal Number: 280075-2 | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty