TE Connectivity 2560-201-2031L

Connector Contacts, Pin, Gold, Gold, Size Size 20, 20 AWG Wire Size, .5 mm² Wire Size, Crimp
$ 0.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2560-201-2031L.

IHS

Datasheet3 pages5 years ago

Electro Sonic

TE Connectivity

Master Electronics

Supply Chain

Introduction Date2012-12-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 2560-201-2031L provided by its distributors.

Connector Contacts, Pin, Gold, Gold, Size Size 20, 20 AWG Wire Size, .5 mm² Wire Size, Crimp
DEUTSCH 2560-201-2031L CRIMP PIN CONTACT, GOLD, SIZE 20, 2420 AWG, HD SERIES
Cross Referenced to TE CNTY - DEUTSCH CONN - Part: DCHM39029/64-369
7.5 A Contact Size 20 Gold Plated Contact Pin
PIN Contact Size 20 Crimp Straight Cable Mount
20AWG Connector Headers and PCB Receptacles
Circular MIL Spec Contacts SZ 20 CONTACT
CAGE ASSEMBLY QSFP28 1X1 THERMAL BRIDGE
300018003,触芯, PIN, 24-20AWG, 压接;
Contact, Pin, 24-20Awg, Crimp; Product Range:Mil-Dtl-39029 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:20Awg; Wire Size Awg Min:24Awg; For Use With:Mil-Dtl-24308 Series Circular Housing Connectors; Rohs Compliant: Yes |Deutsch Te Connectivity 2560-201-2031L
CONT PIN Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Contact Termination Area Plating Material: Gold Wire Size: 20 AWG Wire Size: .5 mm² Gold (Au) Pin 20 AWG | Connector Contact | Part Number: 2560-201-2031L | Internal Number: 2560-201-2031L | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2560-201-2031L.