TE Connectivity 2504641-1

RF COAX CONN, N PLUG, 50 OHM, CBL; Available until stocks are exhausted
$ 6.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2504641-1.

TE Connectivity

Datasheet2 pages11 years ago
Technical Drawing1 page1 year ago

Inventory History

3 month trend:
+38.47%

CAD Models

Download TE Connectivity 2504641-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2025-06-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2504641-1 provided by its distributors.

RF COAX CONN, N PLUG, 50 OHM, CBL; Available until stocks are exhausted
Connectors, N Coaxial, Straight Plug, 50 Ohm, 6 GHz, Crimp, Cable Mount
N Plug St Crimp RG-8, 213, 393 W/B
TE Connectivity 2504641-1 RF连接器
RS APAC
Rf Coax Conn, N Plug, 50 Ohm, Cable; Connector Type:N Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg8, Rg213, Rg393 W/B; Contact Material:Brass; Frequency Max:6Ghz Rohs Compliant: Yes |Te Connectivity 2504641-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2504641-1.
  • 2504641-1...