TE Connectivity 2502032-2

MHF4L-TYPE to Stripped End 1.37MM Diameter Low Loss Cable Assembly 200MM
$ 0.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2502032-2.

TE Connectivity

Datasheet2 pages11 years ago
Technical Drawing1 page1 year ago

Inventory History

3 month trend:
+41.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2026-01-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 2502032-2 provided by its distributors.

MHF4L-TYPE TO STRIPPED END 1.37MM DIAMETER LOW LOSS CABLE ASSEMBLY 200MM
MHF4L to PreStripped 1.37LL Black 200 mm
TE Connectivity 2502032-2 电缆组件
RS APAC
MHF4L TO PRESTRIPPED 1.37LL BLAC
Rf Cbl, R/A Ipex Mhfi Plug-Free End/7.9"; Cable Length - Imperial:7.9"; Cable Length - Metric:200Mm; Coaxial Cable Type:1.37Mm Low Loss Coax; Connector Type A:Ipex Mhfi Right Angle Plug; Connector Type B:Free End; Impedance:50Ohm Rohs Compliant: Yes |Te Connectivity 2502032-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2502032-2.