TE Connectivity 2497290-1

Rj45Tab Up 21.6 1X2 2.5G With Shell&led Rohs Compliant: Yes |Te Connectivity 2497290-1
$ 16.81
Production
Request Sample

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2497290-1.

TE Connectivity

Technical Drawing2 pages11 years ago

Inventory History

3 month trend:
+49.48%

CAD Models

Download TE Connectivity 2497290-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2026-01-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2497290-1 provided by its distributors.

Rj45Tab Up 21.6 1X2 2.5G With Shell&led Rohs Compliant: Yes |Te Connectivity 2497290-1
RJ45 CONN, R/A JACK, 8P8C, 2GANG, THT;
TE Connectivity 2497290-1 RJ45 连接器
RS APAC
RJ45TAB UP 21.6 1X2 2.5G WITH SHELL&LED Modular Jack & Plug Interface Type: RJ45 with Integrated Magnetics Port Configuration: Multiple Ports Port Matrix Configuration: 1 x 2 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 with Integrated Magnetics Multiple Ports 1 x 2 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 2497290-1 | Internal Number: 2497290-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty