TE Connectivity 2483396-1

Cable Assembly Bnc Plug Straight to High-density Bnc Plug Straight, 1855A, 6" (152.40 Mm)
$ 18.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2483396-1.

Sager Electronics

Technical Drawing2 pages1 year ago

TE Connectivity

Inventory History

3 month trend:
-23.31%

CAD Models

Download TE Connectivity 2483396-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-11-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2483396-1 provided by its distributors.

CABLE ASSEMBLY BNC PLUG STRAIGHT TO HIGH-DENSITY BNC PLUG STRAIGHT, 1855A, 6" (152.40 mm)
BNC M to HDBNC M Str 75 Ohm NFC55a 6 in
CBL ASSY, HD BNC PLUG-BNC PLUG, 75 OHM;
CBL ASSY, HD BNC PLUG-BNC PLUG, 75 OHM; Cable Length - Imperial:6"; Cable Length - Metric:152mm; Coaxial Cable Type:NFC55a NF; Connector Type A:HD BNC Plug; Connector Type B:BNC Plug; Impedance:75ohm; Jacket Color:Black RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty