TE Connectivity 2483216-2

Cable Assembly Bnc Jack Straight to High-density Bnc Plug Straight, 1694A, 12" (304.80 Mm)
$ 27.927
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2483216-2.

Sager Electronics

Technical Drawing2 pages1 year ago

TE Connectivity

Inventory History

3 month trend:
+1.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2483216-2 provided by its distributors.

CABLE ASSEMBLY BNC JACK STRAIGHT TO HIGH-DENSITY BNC PLUG STRAIGHT, 1694A, 12" (304.80 mm)
BNC F to HDBNC M Str 75 Ohm NFC55a 12 in
CBL ASSY, BNC JACK-HD BNC PLUG, 75 OHM;
CBL ASSY, BNC JACK-HD BNC PLUG, 75 OHM; Cable Length - Imperial:12"; Cable Length - Metric:305mm; Coaxial Cable Type:NFC55a NF; Connector Type A:BNC Jack; Connector Type B:HD BNC Plug; Impedance:75ohm; Jacket Color:Black RoHS Compliant: Yes
BNC F to HDBNC M Str 75 Ohm NFC55a 12 in Cable Assembly Type: BNC to HDBNC Cable Assembly Length: .305 m Cable Assembly Length: 1 ft Cable Color: Black Operating Frequency Range: 4 GHz BNC to HDBNC .305 m 1 ft Black | Rf Cable Assembly | Part Number: 2483216-2 | Internal Number: 2483216-2 | TE Connectivity | BNC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty