TE Connectivity 2483193-4

Idc Conn, Rcpt, 4Pos, 1 Row, 0.8Mm, Cbl Rohs Compliant: Yes |Te Connectivity 2483193-4
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2483193-4.

TE Connectivity

Technical Drawing2 pages1 year ago

Sager Electronics

Inventory History

3 month trend:
-0.03%

CAD Models

Download TE Connectivity 2483193-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2024-11-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2483193-4 provided by its distributors.

Idc Conn, Rcpt, 4Pos, 1 Row, 0.8Mm, Cbl Rohs Compliant: Yes |Te Connectivity 2483193-4
PCB MOUNT HEADER, 0.8MM, RECEPTACLE, WIRE TO BOARD, 4 POSITION
0.8mm Low-profile IDC Rcpt WTB 4 Pos
TE Connectivity 2483193-4 外壳插座
RS APAC
0.8mm Low-profile IDC Rcpt WTB 4 Pos Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Insulation Displacement (IDC) Connector System: Wire-to-Board Receptacle Housing With Insulation Displacement (IDC) | Standard Rectangular Connector | Part Number: 2483193-4 | Internal Number: 2483193-4 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty