TE Connectivity 2480661-6

RF Cable Assemblies Product Expansion
$ 9.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2480661-6.

Inventory History

3 month trend:
-11.70%

Supply Chain

Introduction Date2024-08-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2480661-6 provided by its distributors.

RF Cable Assemblies Product Expansion
RF CBL, SMA PLUG-PLUG, 50 OHM, 203.2MM; Available until stocks are exhausted
RF CABLE ASSY, SMA PLUG-PLUG, 8"; Cable Length - Imperial:8"; Cable Length - Metric:203.2mm; Coaxial Cable Type:EPC-086 Semi-Flex; Connector Type A:SMA Plug; Connector Type B:SMA Plug; Impedance:50ohm; Jacket Color:-; Product Range:-RoHS Compliant: Yes
SMA M to SMA M Str Hand Formable.086 8 Cable Assembly Type: SMA to SMA Cable Assembly Length: .203 m Cable Assembly Length: .66 ft Operating Frequency Range: 18 GHz Impedance: 50 Ω SMA to SMA .203 m .66 ft 18 GHz | Rf Cable Assembly | Part Number: 2480661-6 | Internal Number: 2480661-6 | TE Connectivity | SMA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2480661-6.
  • 2480661-6...