TE Connectivity 2480661-4

RF CBL, SMA PLUG-PLUG, 50 OHM, 152.4MM; Available until stocks are exhausted
$ 8.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2480661-4.

TE Connectivity

Datasheet2 pages1 year ago
Technical Drawing1 page2 years ago

Sager Electronics

Inventory History

3 month trend:
+13.80%

CAD Models

Download TE Connectivity 2480661-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-08-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2480661-4 provided by its distributors.

RF CBL, SMA PLUG-PLUG, 50 OHM, 152.4MM; Available until stocks are exhausted
CABLE, SMA M TO SMA M STRAIGHT HAND FORMABLE .086IN DIAMETER - 6IN - 18 GHZ
SMA M to SMA M Str Hand Formable.086 6"
TE Connectivity 2480661-4 同軸ケーブルアセンブリ
RS APAC
2026-01-14 08:45:38.023000000;
RF CABLE ASSY, SMA PLUG-PLUG, 6"; Cable Length - Imperial:6"; Cable Length - Metric:152.4mm; Coaxial Cable Type:EPC-086 Semi-Flex; Connector Type A:SMA Plug; Connector Type B:SMA Plug; Impedance:50ohm; Jacket Color:-; Product Range:-RoHS Compliant: Yes
SMA M to SMA M Str Hand Formable.086 6 Cable Assembly Type: SMA to SMA Cable Assembly Length: .152 m Cable Assembly Length: .498 ft Operating Frequency Range: 18 GHz Impedance: 50 Ω SMA to SMA .152 m .498 ft 18 GHz | Rf Cable Assembly | Part Number: 2480661-4 | Internal Number: 2480661-4 | TE Connectivity | SMA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2480661-4.
  • 2480661-4...